Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
ST4DP2BT1S2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

ST4DP1AT1S2

DigiKey Part Number
141-ST4DP1AT1S2-ND
Manufacturer
Manufacturer Product Number
ST4DP1AT1S2
Description
SWITCH TOGGLE DPDT 16A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ST4DP1AT1S2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.00mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 12.00mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Ingress Protection
IP68 - Dust Tight, Waterproof
Switch Function
Operating Temperature
-10°C ~ 55°C
Current Rating (Amps)
16A (AC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500412,06714 Kč206 033,57 Kč
Unit Price without VAT:412,06714 Kč
Unit Price with VAT:498,60124 Kč