



SS0750300F070P1A | |
---|---|
DigiKey Part Number | SS0750300F070P1A-ND |
Manufacturer | |
Manufacturer Product Number | SS0750300F070P1A |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS0750300F070P1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 70gf | |
Release Force | 25gf | |
Operating Position | 0.276" (7.0mm) | |
Pretravel | 0.014" (0.35mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,75000 Kč | 23,75 Kč |
10 | 19,68400 Kč | 196,84 Kč |
25 | 18,26360 Kč | 456,59 Kč |
50 | 17,25560 Kč | 862,78 Kč |
119 | 16,07059 Kč | 1 912,40 Kč |
357 | 14,68602 Kč | 5 242,91 Kč |
595 | 14,08318 Kč | 8 379,49 Kč |
1 071 | 13,41969 Kč | 14 372,49 Kč |
5 117 | 11,95122 Kč | 61 154,39 Kč |
Unit Price without VAT: | 23,75000 Kč |
---|---|
Unit Price with VAT: | 28,73750 Kč |