




RR511D1100 | |
|---|---|
DigiKey Part Number | EG4776-ND |
Manufacturer | |
Manufacturer Product Number | RR511D1100 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR511D1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.00mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | cUL, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,53900 Kč | 235,39 Kč |
| 25 | 22,20760 Kč | 555,19 Kč |
| 50 | 21,24580 Kč | 1 062,29 Kč |
| 100 | 20,32610 Kč | 2 032,61 Kč |
| 400 | 18,59740 Kč | 7 438,96 Kč |
| 800 | 17,78714 Kč | 14 229,71 Kč |
| 1 200 | 17,32930 Kč | 20 795,16 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |




