New Product
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
RP8700 Series Sealed, Illuminated Pushbutton Switch

RP8702AB2CCEBLKBLKNIL

DigiKey Part Number
141-RP8702AB2CCEBLKBLKNIL-ND
Manufacturer
Manufacturer Product Number
RP8702AB2CCEBLKBLKNIL
Description
PUSHBUTTON, 125MA (AC)/200MA (DC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP8702AB2CCEBLKBLKNIL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
50 V
Series
Actuator Type
Round, Button
Packaging
Box
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Standard
Panel Cutout Dimensions
Circular - 13.60mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
125mA (AC), 200mA (DC)
Electrical Life
500,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1125,34000 Kč125,34 Kč
10104,48600 Kč1 044,86 Kč
2596,78640 Kč2 419,66 Kč
5091,36380 Kč4 568,19 Kč
10086,34590 Kč8 634,59 Kč
25080,37460 Kč20 093,65 Kč
50076,36908 Kč38 184,54 Kč
1 00072,79779 Kč72 797,79 Kč
Manufacturers Standard Package
Unit Price without VAT:125,34000 Kč
Unit Price with VAT:151,66140 Kč