


RP8700AB2CCEBLKBLKRED | |
|---|---|
DigiKey Part Number | 141-RP8700AB2CCEBLKBLKRED-ND |
Manufacturer | |
Manufacturer Product Number | RP8700AB2CCEBLKBLKRED |
Description | PUSHBUTTON, 125MA (AC)/200MA (DC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | RP8700AB2CCEBLKBLKRED Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Black |
Packaging Box | Illumination Type, Color LED, Red |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,49000 Kč | 143,49 Kč |
| 10 | 119,41900 Kč | 1 194,19 Kč |
| 25 | 110,61760 Kč | 2 765,44 Kč |
| 50 | 104,44020 Kč | 5 222,01 Kč |
| 100 | 98,73200 Kč | 9 873,20 Kč |
| 250 | 91,95772 Kč | 22 989,43 Kč |
| 500 | 87,42626 Kč | 43 713,13 Kč |
| 1 000 | 83,39197 Kč | 83 391,97 Kč |
| Unit Price without VAT: | 143,49000 Kč |
|---|---|
| Unit Price with VAT: | 173,62290 Kč |



