Dip Switch Octal 8 Position Through Hole Rotary for Tool Actuator 150mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Octal 8 Position Through Hole Rotary for Tool Actuator 150mA 42VDC
RDTCR08P1T
RDTCR08P1T
Additional Requirements for Selecting a Switch

RDTCR08P1T

DigiKey Part Number
EG5692-ND
Manufacturer
Manufacturer Product Number
RDTCR08P1T
Description
SW ROTARY DIP OCTAL 0.15A 42V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Octal 8 Position Through Hole Rotary for Tool Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
RDTCR08P1T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tube
Part Status
Active
Circuit
Octal
Number of Positions
8
Current Rating (Amps)
150mA
Voltage Rating
42VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.256" (6.50mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Body Material
-
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 806
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,78000 Kč104,78 Kč
1087,49900 Kč874,99 Kč
5076,50000 Kč3 825,00 Kč
10072,27090 Kč7 227,09 Kč
25067,22048 Kč16 805,12 Kč
50063,82216 Kč31 911,08 Kč
1 00060,78459 Kč60 784,59 Kč
2 50057,29834 Kč143 245,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,78000 Kč
Unit Price with VAT:126,78380 Kč