Dip Switch Octal 8 Position Through Hole Rotary for Tool Actuator 150mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Octal 8 Position Through Hole Rotary for Tool Actuator 150mA 24VDC
PT65126
PT65126

PT65126

DigiKey Part Number
679-1924-ND
Manufacturer
Manufacturer Product Number
PT65126
Description
SW ROTARY DIP OCTAL 0.15A 24V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Dip Switch Octal 8 Position Through Hole Rotary for Tool Actuator 150mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
Octal
Number of Positions
8
Current Rating (Amps)
150mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.256" (6.50mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Sealed - Flux Protection
Operating Temperature
-20°C ~ 70°C
Body Material
Thermoplastic
Length
0.394" (10.00mm)
Mechanical Life
10,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1235,81000 Kč235,81 Kč
10195,40700 Kč1 954,07 Kč
50171,05820 Kč8 552,91 Kč
100161,92400 Kč16 192,40 Kč
250151,17804 Kč37 794,51 Kč
500144,04754 Kč72 023,77 Kč
1 000137,73785 Kč137 737,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:235,81000 Kč
Unit Price with VAT:285,33010 Kč