RC1083BBLKBLKGF0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NKK Switches
In Stock: 383
Unit Price: 120,11000 Kč
Datasheet
Rocker Switch DPST 8A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 8A (AC) 125 V Panel Mount, Snap-In
RC1083BBLKBLKGF0
RC1083BBLKBLKGF0
Additional Requirements for Selecting a Switch

RC1083BBLKBLKGF0

DigiKey Part Number
EG1506-ND
Manufacturer
Manufacturer Product Number
RC1083BBLKBLKGF0
Description
SWITCH ROCKER DPST 8A 125V
Customer Reference
Detailed Description
Rocker Switch DPST 8A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.30mm x 13.00mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, cUL, cULus, UL, VDE
Mechanical Life
15,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes