RC1083BBLKBLKFF0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3 403
Unit Price: 80,63000 Kč
Datasheet

Similar


NKK Switches
In Stock: 1 810
Unit Price: 120,11000 Kč
Datasheet

Similar


ZF Electronics
In Stock: 0
Unit Price: 27,14684 Kč
Datasheet

Similar


ZF Electronics
In Stock: 2 140
Unit Price: 40,74000 Kč
Datasheet

Similar


ZF Electronics
In Stock: 4 934
Unit Price: 38,22000 Kč
Datasheet

Similar


APEM Inc.
In Stock: 115
Unit Price: 53,75000 Kč
Datasheet

Similar


APEM Inc.
In Stock: 1 383
Unit Price: 41,79000 Kč
Datasheet
Rocker Switch DPST 8A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 8A (AC) 125 V Panel Mount, Snap-In
RC1083BBLKBLKFF0
RC1083BBLKBLKFF0
Additional Requirements for Selecting a Switch

RC1083BBLKBLKFF0

DigiKey Part Number
EG1505-ND
Manufacturer
Manufacturer Product Number
RC1083BBLKBLKFF0
Description
SWITCH ROCKER DPST 8A 125V
Customer Reference
Detailed Description
Rocker Switch DPST 8A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.30mm x 13.00mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, cUL, cULus, UL, VDE
Mechanical Life
15,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes