Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
MR210C2NBB
MR210C2NBB

MR210C2NBB

DigiKey Part Number
679-1155-ND
Manufacturer
Manufacturer Product Number
MR210C2NBB
Description
SWITCH ROCKER DPST 10A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 80°C
Approval Agency
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1046,93100 Kč469,31 Kč
2544,27200 Kč1 106,80 Kč
5042,34880 Kč2 117,44 Kč
10040,50930 Kč4 050,93 Kč
40037,05833 Kč14 823,33 Kč
80035,44121 Kč28 352,97 Kč
1 20034,52666 Kč41 431,99 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč