RB541A1100-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB541A1100-16

DigiKey Part Number
141-RB541A1100-16-ND
Manufacturer
Manufacturer Product Number
RB541A1100-16
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RB541A1100-16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Flat - Illuminated
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 30.23mm x 22.10mm
Operating Temperature
0°C ~ 55°C
Approval Agency
cULus, ENEC
Mechanical Life
-
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 000105,19422 Kč105 194,22 Kč
Unit Price without VAT:105,19422 Kč
Unit Price with VAT:127,28501 Kč