
RB546A1100-136 | |
|---|---|
DigiKey Part Number | 141-RB546A1100-136-ND |
Manufacturer | |
Manufacturer Product Number | RB546A1100-136 |
Description | SWITCH ROCKER DPDT 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB546A1100-136 Models |
Category | Color - Actuator/Cap White |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green/Red |
Packaging Box | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 30.23mm x 22.10mm |
Switch Function | Operating Temperature 0°C ~ 55°C |
Current Rating (Amps) | Approval Agency cULus, ENEC15 |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Flat - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,44000 Kč | 236,44 Kč |
| 10 | 203,99600 Kč | 2 039,96 Kč |
| 25 | 192,35000 Kč | 4 808,75 Kč |
| 50 | 183,97180 Kč | 9 198,59 Kč |
| 100 | 175,94640 Kč | 17 594,64 Kč |
| 300 | 163,90970 Kč | 49 172,91 Kč |
| 500 | 158,58488 Kč | 79 292,44 Kč |
| 1 000 | 151,62320 Kč | 151 623,20 Kč |
| Unit Price without VAT: | 236,44000 Kč |
|---|---|
| Unit Price with VAT: | 286,09240 Kč |



