Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
RB242D1121-ACC-F02-1
RB242D1121-ACC-F02-1
Additional Requirements for Selecting a Switch

RB242D1121/ACC-F02-1

DigiKey Part Number
EG5972-ND
Manufacturer
Manufacturer Product Number
RB242D1121/ACC-F02-1
Description
SWITCH ROCKER DPST 20A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
Sealing Boot
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-20°C ~ 65°C
Approval Agency
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1055,07800 Kč550,78 Kč
2551,94920 Kč1 298,73 Kč
5049,69800 Kč2 484,90 Kč
10047,53530 Kč4 753,53 Kč
30044,29737 Kč13 289,21 Kč
50042,86490 Kč21 432,45 Kč
1 00040,99188 Kč40 991,88 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč