




RB242D1021-117/ACC-F02-1 | |
|---|---|
DigiKey Part Number | RB242D1021-117/ACC-F02-1-ND |
Manufacturer | |
Manufacturer Product Number | RB242D1021-117/ACC-F02-1 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking O - |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 250 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit | Features Sealing Boot |
Switch Function | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Current Rating (Amps) | Operating Temperature -20°C ~ 65°C |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 80,16900 Kč | 801,69 Kč |
| 25 | 75,61360 Kč | 1 890,34 Kč |
| 50 | 72,32680 Kč | 3 616,34 Kč |
| 100 | 69,17980 Kč | 6 917,98 Kč |
| 250 | 65,22264 Kč | 16 305,66 Kč |
| 500 | 62,37422 Kč | 31 187,11 Kč |
| 1 000 | 59,64506 Kč | 59 645,06 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |

