



RB242D1100 | |
---|---|
DigiKey Part Number | EG5644-ND |
Manufacturer | |
Manufacturer Product Number | RB242D1100 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB242D1100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,08000 Kč | 47,08 Kč |
10 | 40,57700 Kč | 405,77 Kč |
25 | 38,26880 Kč | 956,72 Kč |
50 | 36,61080 Kč | 1 830,54 Kč |
100 | 35,01940 Kč | 3 501,94 Kč |
250 | 33,01888 Kč | 8 254,72 Kč |
500 | 31,57912 Kč | 15 789,56 Kč |
1 000 | 30,19975 Kč | 30 199,75 Kč |
Unit Price without VAT: | 47,08000 Kč |
---|---|
Unit Price with VAT: | 56,96680 Kč |