Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
RB242D1000-116
RB242D1000-116
Additional Requirements for Selecting a Switch

RB242D1000-116

DigiKey Part Number
EG4750-ND
Manufacturer
Manufacturer Product Number
RB242D1000-116
Description
SWITCH ROCKER DPST 20A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RB242D1000-116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved) - Illuminated
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
No Marking
Packaging
Bulk
Illumination Type, Color
Neon, Red
Part Status
Active
Illumination Voltage (Nominal)
125 VAC
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Switch Function
Operating Temperature
-20°C ~ 65°C
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 073
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,36000 Kč101,36 Kč
1087,59300 Kč875,93 Kč
2582,59600 Kč2 064,90 Kč
5079,00900 Kč3 950,45 Kč
10075,57200 Kč7 557,20 Kč
25071,24656 Kč17 811,64 Kč
50068,13408 Kč34 067,04 Kč
1 00065,15196 Kč65 151,96 Kč
Manufacturers Standard Package
Unit Price without VAT:101,36000 Kč
Unit Price with VAT:122,64560 Kč