RA1066AFK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NKK Switches
In Stock: 671
Unit Price: 85,67000 Kč
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 3 624
Unit Price: 42,84000 Kč
Datasheet
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
RA1066AFK
RA1066AFK
Additional Requirements for Selecting a Switch

RA1066AFK

DigiKey Part Number
EG1502-ND
Manufacturer
Manufacturer Product Number
RA1066AFK
Description
SWITCH ROCKER SPST 10A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
O -
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 19.20mm x 13.00mm
Mounting Type
Panel Mount, Snap-In
Approval Agency
CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE
Circuit
Mechanical Life
25,000 Cycles
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWSB11AA2FNKK Switches671360-1724-ND85,67000 KčDirect
PRASA1-16F-BB0BWTE Connectivity ALCOSWITCH Switches3 624450-1810-ND42,84000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes