




R726FF3-SXXX2BDGRW | |
|---|---|
DigiKey Part Number | EG5120-ND |
Manufacturer | |
Manufacturer Product Number | R726FF3-SXXX2BDGRW |
Description | SWITCH ROCKER DPDT 16A 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R726FF3-SXXX2BDGRW Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm |
Switch Function | Operating Temperature 0°C ~ 55°C |
Current Rating (Amps) | Approval Agency cULus |
Voltage Rating - DC | Electrical Life 10,000 Cycles |
Actuator Type Convex (Reverse V) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,56000 Kč | 408,56 Kč |
| 20 | 337,23350 Kč | 6 744,67 Kč |
| 40 | 322,53025 Kč | 12 901,21 Kč |
| 60 | 314,21933 Kč | 18 853,16 Kč |
| 100 | 304,03360 Kč | 30 403,36 Kč |
| 260 | 285,83023 Kč | 74 315,86 Kč |
| 500 | 273,97662 Kč | 136 988,31 Kč |
| Unit Price without VAT: | 408,56000 Kč |
|---|---|
| Unit Price with VAT: | 494,35760 Kč |




