



GRB278B802BR1 | |
|---|---|
DigiKey Part Number | CW137-ND |
Manufacturer | |
Manufacturer Product Number | GRB278B802BR1 |
Description | SWITCH ROCKER SPST 20A 14V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Oval - Illuminated |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 23.30mm x 11.60mm |
Switch Function | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,26000 Kč | 128,26 Kč |
| 10 | 110,65900 Kč | 1 106,59 Kč |
| 25 | 104,34440 Kč | 2 608,61 Kč |
| 50 | 99,81020 Kč | 4 990,51 Kč |
| 100 | 95,46190 Kč | 9 546,19 Kč |
| 250 | 89,99564 Kč | 22 498,91 Kč |
| 500 | 86,06064 Kč | 43 030,32 Kč |
| 1 000 | 82,29163 Kč | 82 291,63 Kč |
| Unit Price without VAT: | 128,26000 Kč |
|---|---|
| Unit Price with VAT: | 155,19460 Kč |





