Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
R6ABLKBLKEF
R6ABLKBLKEF
Additional Requirements for Selecting a Switch

R6ABLKBLKEF

DigiKey Part Number
EG1525-ND
Manufacturer
Manufacturer Product Number
R6ABLKBLKEF
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R6ABLKBLKEF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 19.20mm x 6.65mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 65°C
Circuit
Mechanical Life
30,000 Cycles
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 794
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1037,90100 Kč379,01 Kč
2535,73840 Kč893,46 Kč
5034,19320 Kč1 709,66 Kč
10032,70650 Kč3 270,65 Kč
30030,48070 Kč9 144,21 Kč
60029,15187 Kč17 491,12 Kč
1 20027,87922 Kč33 455,06 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč