




R5CBLKREDEF0 | |
|---|---|
DigiKey Part Number | R5CBLKREDEF0-ND |
Manufacturer | |
Manufacturer Product Number | R5CBLKREDEF0 |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R5CBLKREDEF0 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.00mm x 22.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 56,04400 Kč | 560,44 Kč |
| 25 | 52,85600 Kč | 1 321,40 Kč |
| 75 | 49,26693 Kč | 3 695,02 Kč |
| 150 | 47,12373 Kč | 7 068,56 Kč |
| 300 | 45,07080 Kč | 13 521,24 Kč |
| 525 | 43,47627 Kč | 22 825,04 Kč |
| 1 050 | 41,57644 Kč | 43 655,26 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |



