




R5BBLKREDIF1 | |
|---|---|
DigiKey Part Number | EG5606-ND |
Manufacturer | |
Manufacturer Product Number | R5BBLKREDIF1 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R5BBLKREDIF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.20mm | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 63,58200 Kč | 635,82 Kč |
| 25 | 59,97040 Kč | 1 499,26 Kč |
| 75 | 55,89107 Kč | 4 191,83 Kč |
| 150 | 53,45953 Kč | 8 018,93 Kč |
| 300 | 51,12873 Kč | 15 338,62 Kč |
| 525 | 49,31930 Kč | 25 892,63 Kč |
| 1 050 | 47,16290 Kč | 49 521,04 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |


