




R1973BBLKBLKGF0 | |
|---|---|
DigiKey Part Number | R1973BBLKBLKGF0-ND |
Manufacturer | |
Manufacturer Product Number | R1973BBLKBLKGF0 |
Description | SWITCH ROCKER DPST 9A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.80mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 10 | 43,59500 Kč | 435,95 Kč |
| 25 | 41,12320 Kč | 1 028,08 Kč |
| 50 | 39,33820 Kč | 1 966,91 Kč |
| 200 | 35,99235 Kč | 7 198,47 Kč |
| 400 | 34,42413 Kč | 13 769,65 Kč |
| 600 | 33,53757 Kč | 20 122,54 Kč |
| 1 000 | 32,45215 Kč | 32 452,15 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |







