



R1973ABLKGILGF3 | |
|---|---|
DigiKey Part Number | EG5448-ND |
Manufacturer | |
Manufacturer Product Number | R1973ABLKGILGF3 |
Description | SWITCH ROCKER SPST 9A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1973ABLKGILGF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | O I | |
Illumination Type, Color | Incandescent, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.80mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,66000 Kč | 56,66 Kč |
| 10 | 48,97100 Kč | 489,71 Kč |
| 25 | 46,17600 Kč | 1 154,40 Kč |
| 50 | 44,17620 Kč | 2 208,81 Kč |
| 200 | 40,41645 Kč | 8 083,29 Kč |
| 400 | 38,65528 Kč | 15 462,11 Kč |
| 600 | 37,65925 Kč | 22 595,55 Kč |
| 1 000 | 36,43959 Kč | 36 439,59 Kč |
| Unit Price without VAT: | 56,66000 Kč |
|---|---|
| Unit Price with VAT: | 68,55860 Kč |






