Rocker Switch SPST-NO 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST-NO 15A (AC) 125 V Panel Mount, Snap-In
R1966FBLKBLKEF
R1966FBLKBLKEF
Additional Requirements for Selecting a Switch

R1966FBLKBLKEF

DigiKey Part Number
EG1512-ND
Manufacturer
Manufacturer Product Number
R1966FBLKBLKEF
Description
SWITCH ROCKER SPST-NO 15A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST-NO 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R1966FBLKBLKEF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-30°C ~ 65°C
Circuit
Mechanical Life
30,000 Cycles
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,46000 Kč45,46 Kč
1039,27100 Kč392,71 Kč
2537,04760 Kč926,19 Kč
5035,43760 Kč1 771,88 Kč
10033,90060 Kč3 390,06 Kč
25031,96564 Kč7 991,41 Kč
50030,57250 Kč15 286,25 Kč
1 00029,23816 Kč29 238,16 Kč
Manufacturers Standard Package
Unit Price without VAT:45,46000 Kč
Unit Price with VAT:55,00660 Kč