R1966FBLKBLKAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1966FBLKBLKAR
R1966FBLKBLKAR
R1966FBLKBLKAR
Additional Requirements for Selecting a Switch

R1966FBLKBLKAR

DigiKey Part Number
EG5567-ND
Manufacturer
Manufacturer Product Number
R1966FBLKBLKAR
Description
SWITCH ROCKER SPST-NO 15A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST-NO 15A (AC) 125 V Panel Mount, Snap-In, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
R1966FBLKBLKAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
Dot
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 883
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,52000 Kč54,52 Kč
1047,00500 Kč470,05 Kč
2544,33120 Kč1 108,28 Kč
5042,40740 Kč2 120,37 Kč
15039,52347 Kč5 928,52 Kč
30037,80230 Kč11 340,69 Kč
60036,15338 Kč21 692,03 Kč
1 05034,87263 Kč36 616,26 Kč
Manufacturers Standard Package
Unit Price without VAT:54,52000 Kč
Unit Price with VAT:65,96920 Kč