




PVT4FW4SS331 | |
|---|---|
DigiKey Part Number | EG5707-ND |
Manufacturer | |
Manufacturer Product Number | PVT4FW4SS331 |
Description | SWITCH PB SPST .05A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVT4FW4SS331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.8 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,57000 Kč | 512,57 Kč |
| 10 | 442,21800 Kč | 4 422,18 Kč |
| 30 | 412,06067 Kč | 12 361,82 Kč |
| 60 | 394,05950 Kč | 23 643,57 Kč |
| 120 | 376,81608 Kč | 45 217,93 Kč |
| 270 | 357,55607 Kč | 96 540,14 Kč |
| 510 | 343,11171 Kč | 174 986,97 Kč |
| Unit Price without VAT: | 512,57000 Kč |
|---|---|
| Unit Price with VAT: | 620,20970 Kč |





