



PVP8WSN | |
|---|---|
DigiKey Part Number | EG6190-ND |
Manufacturer | |
Manufacturer Product Number | PVP8WSN |
Description | ANTI-VANDAL SWITCH SOCKET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket |
Datasheet | Datasheet |
EDA/CAD Models | PVP8WSN Models |
Category | Part Status Active |
Manufacturer E-Switch | Accessory Type Socket |
Series | For Use With/Related Products PV8, PV9 and PV10 Series |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 53,96500 Kč | 539,65 Kč |
| 25 | 51,89040 Kč | 1 297,26 Kč |
| 50 | 50,36160 Kč | 2 518,08 Kč |
| 100 | 48,88120 Kč | 4 888,12 Kč |
| 250 | 46,98932 Kč | 11 747,33 Kč |
| 500 | 45,60682 Kč | 22 803,41 Kč |
| 1 000 | 44,26462 Kč | 44 264,62 Kč |
| 5 000 | 41,29685 Kč | 206 484,25 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |




