


PV9F2Y0SS | |
|---|---|
DigiKey Part Number | 141-PV9F2Y0SS-ND |
Manufacturer | |
Manufacturer Product Number | PV9F2Y0SS |
Description | SWITCH PB DPST-NO/NC 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV9F2Y0SS Models |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 28.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 434,59600 Kč | 4 345,96 Kč |
| Unit Price without VAT: | 434,59600 Kč |
|---|---|
| Unit Price with VAT: | 525,86116 Kč |


