




PVA6LRE211G1 | |
|---|---|
DigiKey Part Number | EG5513-ND |
Manufacturer | |
Manufacturer Product Number | PVA6LRE211G1 |
Description | SWITCH PUSHBUTTON SPST 2A 36V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVA6LRE211G1 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Green/Red |
Packaging Tray | Illumination Voltage (Nominal) 1.7 ~ 2.5 VDC / 2.8 ~ 3.7 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Fixed LED Ring |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function Off-On | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 100,000 Cycles |
Actuator Type Round, Button, Domed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,90000 Kč | 377,90 Kč |
| 10 | 326,07600 Kč | 3 260,76 Kč |
| 35 | 300,86143 Kč | 10 530,15 Kč |
| 70 | 287,72543 Kč | 20 140,78 Kč |
| 105 | 280,30190 Kč | 29 431,70 Kč |
| 280 | 263,08768 Kč | 73 664,55 Kč |
| 525 | 252,59309 Kč | 132 611,37 Kč |
| Unit Price without VAT: | 377,90000 Kč |
|---|---|
| Unit Price with VAT: | 457,25900 Kč |









