PVA3H230SS3R1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


E-Switch
In Stock: 0
Unit Price: 426,91000 Kč
Datasheet
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
EG5702-ND
EG5702-ND
Additional Requirements for Selecting a Switch

PVA3H230SS3R1

DigiKey Part Number
EG5702-ND
Manufacturer
Manufacturer Product Number
PVA3H230SS3R1
Description
SWITCH PB SPST 2A 36V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVA3H230SS3R1 Models
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Blue/Green/Red
Packaging
Bulk
Illumination Voltage (Nominal)
1.8, 2.8 VDC
Part Status
Obsolete
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Features
Stainless Steel
Circuit
Panel Cutout Dimensions
Circular - 16.00mm Dia
Switch Function
On-On
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
2A (DC)
Mechanical Life
500,000 Cycles
Voltage Rating - DC
36 V
Electrical Life
50,000 Cycles
Actuator Type
Round, Button
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PVB3H230SS3R1E-Switch0141-PVB3H230SS3R1-ND426,91000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes