
PVB3H230SS3R1 | |
|---|---|
DigiKey Part Number | 141-PVB3H230SS3R1-ND |
Manufacturer | |
Manufacturer Product Number | PVB3H230SS3R1 |
Description | ANTI-VANDAL, 2A, SPDT, ON-ON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVB3H230SS3R1 Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Silver |
Packaging Box | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 1.8, 2.8, 2.8 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 500mA (AC), 2A (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 220 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,83000 Kč | 429,83 Kč |
| 10 | 370,84600 Kč | 3 708,46 Kč |
| 40 | 339,23850 Kč | 13 569,54 Kč |
| 80 | 324,41650 Kč | 25 953,32 Kč |
| 120 | 316,03567 Kč | 37 924,28 Kč |
| 280 | 299,18925 Kč | 83 772,99 Kč |
| 520 | 287,42708 Kč | 149 462,08 Kč |
| Unit Price without VAT: | 429,83000 Kč |
|---|---|
| Unit Price with VAT: | 520,09430 Kč |


