




PV7F2T0SS-311 | |
|---|---|
DigiKey Part Number | EG4733-ND |
Manufacturer | |
Manufacturer Product Number | PV7F2T0SS-311 |
Description | SWITCH PUSHBUTTON SPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV7F2T0SS-311 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8 VDC |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 22.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Off, Off-On | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 48 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,94000 Kč | 607,94 Kč |
| 20 | 501,62700 Kč | 10 032,54 Kč |
| 40 | 479,72875 Kč | 19 189,15 Kč |
| 60 | 467,34750 Kč | 28 040,85 Kč |
| 100 | 452,18060 Kč | 45 218,06 Kč |
| 260 | 425,06796 Kč | 110 517,67 Kč |
| 500 | 407,41010 Kč | 203 705,05 Kč |
| Unit Price without VAT: | 607,94000 Kč |
|---|---|
| Unit Price with VAT: | 735,60740 Kč |




