Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

PV7F2T0SS-331

DigiKey Part Number
EG4734-ND
Manufacturer
Manufacturer Product Number
PV7F2T0SS-331
Description
SWITCH PUSHBUTTON SPDT 2A 48V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV7F2T0SS-331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Green
Packaging
Bulk
Illumination Voltage (Nominal)
2.8 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 22.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Off, Off-On
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
48 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 593
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1572,41000 Kč572,41 Kč
20472,30800 Kč9 446,16 Kč
40451,68800 Kč18 067,52 Kč
60440,03067 Kč26 401,84 Kč
100425,75540 Kč42 575,54 Kč
260400,23238 Kč104 060,42 Kč
500383,61330 Kč191 806,65 Kč
Manufacturers Standard Package
Unit Price without VAT:572,41000 Kč
Unit Price with VAT:692,61610 Kč