
PV6F2PXSS-331 | |
|---|---|
DigiKey Part Number | 141-PV6F2PXSS-331-ND |
Manufacturer | |
Manufacturer Product Number | PV6F2PXSS-331 |
Description | LED PNL IND GREEN 11.80MM SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 2.8V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PV6F2PXSS-331 Models |
Category | Voltage 2.8V |
Manufacturer E-Switch | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Size 11.80mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 10 | 193,62300 Kč | 1 936,23 Kč |
| 40 | 177,14450 Kč | 7 085,78 Kč |
| 80 | 169,42238 Kč | 13 553,79 Kč |
| 120 | 165,05650 Kč | 19 806,78 Kč |
| 280 | 156,27761 Kč | 43 757,73 Kč |
| 520 | 150,14862 Kč | 78 077,28 Kč |
| 1 000 | 143,92323 Kč | 143 923,23 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |




