




PV5H24019 | |
|---|---|
DigiKey Part Number | PV5H24019-ND |
Manufacturer | |
Manufacturer Product Number | PV5H24019 |
Description | SWITCH PUSHBUTTON SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV5H24019 Models |
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SW-PB7-01PB4EBRRM | Adam Tech | 13 | 2057-SW-PB7-01PB4EBRRM-ND | 182,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,95000 Kč | 149,95 Kč |
| 10 | 129,42900 Kč | 1 294,29 Kč |
| 25 | 122,05480 Kč | 3 051,37 Kč |
| 50 | 116,74500 Kč | 5 837,25 Kč |
| 100 | 111,65830 Kč | 11 165,83 Kč |
| 250 | 105,26020 Kč | 26 315,05 Kč |
| 500 | 100,65574 Kč | 50 327,87 Kč |
| 1 000 | 96,24459 Kč | 96 244,59 Kč |
| Unit Price without VAT: | 149,95000 Kč |
|---|---|
| Unit Price with VAT: | 181,43950 Kč |


