



PV4F230SS-335 | |
|---|---|
DigiKey Part Number | EG5233-ND |
Manufacturer | |
Manufacturer Product Number | PV4F230SS-335 |
Description | SWITCH PUSHBUTTON SPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4F230SS-335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,26000 Kč | 771,26 Kč |
| 10 | 665,42700 Kč | 6 654,27 Kč |
| 40 | 608,59550 Kč | 24 343,82 Kč |
| 80 | 581,95438 Kč | 46 556,35 Kč |
| 120 | 566,89175 Kč | 68 027,01 Kč |
| 280 | 536,60314 Kč | 150 248,88 Kč |
| Unit Price without VAT: | 771,26000 Kč |
|---|---|
| Unit Price with VAT: | 933,22460 Kč |



