PV2, LAMB Sries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PV2, LAMB Sries
PV2F640GG
PV2F640GG
Additional Requirements for Selecting a Switch

PV2F640GG

DigiKey Part Number
EG5937-ND
Manufacturer
Manufacturer Product Number
PV2F640GG
Description
SWITCH PUSHBUTTON SPST-NO 2A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV2F640GG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Gold
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,18000 Kč208,18 Kč
10179,62000 Kč1 796,20 Kč
40164,33725 Kč6 573,49 Kč
80157,17513 Kč12 574,01 Kč
120153,12650 Kč18 375,18 Kč
280144,98264 Kč40 595,14 Kč
520139,29838 Kč72 435,16 Kč
1 000133,52415 Kč133 524,15 Kč
Manufacturers Standard Package
Unit Price without VAT:208,18000 Kč
Unit Price with VAT:251,89780 Kč