



PV1S640GG | |
|---|---|
DigiKey Part Number | PV1S640GG-ND |
Manufacturer | |
Manufacturer Product Number | PV1S640GG |
Description | SWITCH PUSHBUTTON SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV1S640GG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gold | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,55000 Kč | 211,55 Kč |
| 10 | 182,58800 Kč | 1 825,88 Kč |
| 40 | 167,04750 Kč | 6 681,90 Kč |
| 80 | 159,76688 Kč | 12 781,35 Kč |
| 120 | 155,64900 Kč | 18 677,88 Kč |
| 280 | 147,37257 Kč | 41 264,32 Kč |
| 520 | 141,59283 Kč | 73 628,27 Kč |
| 1 000 | 135,72324 Kč | 135 723,24 Kč |
| Unit Price without VAT: | 211,55000 Kč |
|---|---|
| Unit Price with VAT: | 255,97550 Kč |






