




PV1H640SS | |
|---|---|
DigiKey Part Number | EG5934-ND |
Manufacturer | |
Manufacturer Product Number | PV1H640SS |
Description | SWITCH PUSHBUTTON SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV1H640SS Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 19.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,79000 Kč | 194,79 Kč |
| 10 | 168,22000 Kč | 1 682,20 Kč |
| 40 | 153,90850 Kč | 6 156,34 Kč |
| 80 | 147,20075 Kč | 11 776,06 Kč |
| 120 | 143,40933 Kč | 17 209,12 Kč |
| 280 | 135,78568 Kč | 38 019,99 Kč |
| 520 | 130,46238 Kč | 67 840,44 Kč |
| 1 000 | 125,05563 Kč | 125 055,63 Kč |
| Unit Price without VAT: | 194,79000 Kč |
|---|---|
| Unit Price with VAT: | 235,69590 Kč |



