




PBH4UEEKZXNAG1SBLK | |
|---|---|
DigiKey Part Number | EG5926-ND |
Manufacturer | |
Manufacturer Product Number | PBH4UEEKZXNAG1SBLK |
Description | SWITCH PUSH 4PDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PBH4UEEKZXNAG1SBLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 22,25800 Kč | 222,58 Kč |
| 25 | 20,99800 Kč | 524,95 Kč |
| 50 | 20,08660 Kč | 1 004,33 Kč |
| 176 | 18,53432 Kč | 3 262,04 Kč |
| 352 | 17,72841 Kč | 6 240,40 Kč |
| 528 | 17,27284 Kč | 9 120,06 Kč |
| 1 056 | 16,52022 Kč | 17 445,35 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |






