

PA421C1000-124 | |
|---|---|
DigiKey Part Number | PA421C1000-124-ND |
Manufacturer | |
Manufacturer Product Number | PA421C1000-124 |
Description | SWITCH PUSHBUTTON SPST 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PA421C1000-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Amber | |
Illumination Type, Color | Incandescent, Amber | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.00mm x 13.00mm | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,95000 Kč | 68,95 Kč |
| 10 | 59,47000 Kč | 594,70 Kč |
| 25 | 56,09120 Kč | 1 402,28 Kč |
| 50 | 53,65400 Kč | 2 682,70 Kč |
| 100 | 51,32300 Kč | 5 132,30 Kč |
| Unit Price without VAT: | 68,95000 Kč |
|---|---|
| Unit Price with VAT: | 83,42950 Kč |




