MS085R101F070S1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MS085R101F070S1A
MS085R101F070S1A
MS085R101F070S1A
Additional Requirements for Selecting a Switch

MS085R101F070S1A

DigiKey Part Number
EG5910-ND
Manufacturer
Manufacturer Product Number
MS085R101F070S1A
Description
SWITCH SNAP ACT SPDT 0.4VA 20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MS085R101F070S1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
70gf
Release Force
25gf
Operating Position
0.358" (9.1mm)
Pretravel
0.140" (3.6mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,99000 Kč51,99 Kč
1043,04700 Kč430,47 Kč
2539,92760 Kč998,19 Kč
5037,72160 Kč1 886,08 Kč
10035,63770 Kč3 563,77 Kč
27032,84815 Kč8 869,00 Kč
54031,03159 Kč16 757,06 Kč
1 08029,31407 Kč31 659,20 Kč
5 13027,62811 Kč141 732,20 Kč
Manufacturers Standard Package
Unit Price without VAT:51,99000 Kč
Unit Price with VAT:62,90790 Kč