



MS0850503F055P1A | |
|---|---|
DigiKey Part Number | EG5431-ND |
Manufacturer | |
Manufacturer Product Number | MS0850503F055P1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS0850503F055P1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 55gf | |
Release Force | 25gf | |
Operating Position | 0.374" (9.5mm) | |
Pretravel | 0.172" (4.4mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 23,51300 Kč | 235,13 Kč |
| 25 | 21,80800 Kč | 545,20 Kč |
| 50 | 20,60380 Kč | 1 030,19 Kč |
| 100 | 19,46700 Kč | 1 946,70 Kč |
| 270 | 17,94396 Kč | 4 844,87 Kč |
| 540 | 16,95187 Kč | 9 154,01 Kč |
| 1 080 | 16,01437 Kč | 17 295,52 Kč |
| 5 130 | 14,44555 Kč | 74 105,67 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |



