Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
MS0850503F025S1A
MS0850503F025S1A
Additional Requirements for Selecting a Switch

MS0850503F025S1A

DigiKey Part Number
EG4545-ND
Manufacturer
Manufacturer Product Number
MS0850503F025S1A
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MS0850503F025S1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
25gf
Release Force
12gf
Operating Position
0.374" (9.5mm)
Pretravel
0.172" (4.4mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1024,56800 Kč245,68 Kč
2522,78720 Kč569,68 Kč
5021,53140 Kč1 076,57 Kč
10020,34080 Kč2 034,08 Kč
27018,74967 Kč5 062,41 Kč
54017,71298 Kč9 565,01 Kč
1 08016,73327 Kč18 071,93 Kč
5 13015,14480 Kč77 692,82 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč