Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
MS0850503F010S1A
MS0850503F010S1A
Additional Requirements for Selecting a Switch

MS0850503F010S1A

DigiKey Part Number
EG4544-ND
Manufacturer
Manufacturer Product Number
MS0850503F010S1A
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MS0850503F010S1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
10gf
Release Force
5.000gf
Operating Position
0.374" (9.5mm)
Pretravel
0.172" (4.4mm)
Differential Travel
-
Overtravel
-
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 345
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1023,45500 Kč234,55 Kč
2521,75400 Kč543,85 Kč
5020,55280 Kč1 027,64 Kč
10019,41900 Kč1 941,90 Kč
27017,89963 Kč4 832,90 Kč
54016,91000 Kč9 131,40 Kč
1 08015,97481 Kč17 252,79 Kč
5 13014,40987 Kč73 922,63 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč