
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | 0.358" (9.1mm) | |
Pretravel | 0.150" (3.8mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 19,23400 Kč | 480,85 Kč |
| 50 | 18,17160 Kč | 908,58 Kč |
| 100 | 17,16590 Kč | 1 716,59 Kč |
| 300 | 15,68690 Kč | 4 706,07 Kč |
| 500 | 15,04338 Kč | 7 521,69 Kč |
| 1 000 | 14,21145 Kč | 14 211,45 Kč |
| 5 000 | 12,62505 Kč | 63 125,25 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


