LS0851500F160C1A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Crouzet
In Stock: 984
Unit Price: 110,12000 Kč
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
LS0851500F160C1A
LS0851500F160C1A
Additional Requirements for Selecting a Switch

LS0851500F160C1A

DigiKey Part Number
EG4521-ND
Manufacturer
Manufacturer Product Number
LS0851500F160C1A
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LS0851500F160C1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
E-Switch
Termination Style
Quick Connect - 0.187" (4.7mm)
Series
Operating Force
160gf
Packaging
Bulk
Release Force
40gf
Part Status
Active
Operating Position
0.579" (14.7mm)
Circuit
SPDT
Pretravel
0.080" (2.0mm)
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
15A (AC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
83161806Crouzet98483161806-ND110,12000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,56000 Kč52,56 Kč
1043,54600 Kč435,46 Kč
2540,38440 Kč1 009,61 Kč
5038,15300 Kč1 907,65 Kč
10036,04460 Kč3 604,46 Kč
30032,93710 Kč9 881,13 Kč
50031,58482 Kč15 792,41 Kč
1 00029,83713 Kč29 837,13 Kč
5 00027,11215 Kč135 560,75 Kč
Manufacturers Standard Package
Unit Price without VAT:52,56000 Kč
Unit Price with VAT:63,59760 Kč