




KC26A9.501NLS | |
|---|---|
DigiKey Part Number | KC26A9.501NLS-ND |
Manufacturer | |
Manufacturer Product Number | KC26A9.501NLS |
Description | SWITCH ROTARY 6POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position DP6T 350mA (AC) 125 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KC26A9.501NLS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 350mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.50mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 18.50mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,08000 Kč | 202,08 Kč |
| 5 | 173,49400 Kč | 867,47 Kč |
| 10 | 162,48500 Kč | 1 624,85 Kč |
| 25 | 148,95840 Kč | 3 723,96 Kč |
| 50 | 139,44360 Kč | 6 972,18 Kč |
| 100 | 130,50580 Kč | 13 050,58 Kč |
| 308 | 117,12685 Kč | 36 075,07 Kč |
| 616 | 109,51844 Kč | 67 463,36 Kč |
| 1 232 | 103,93438 Kč | 128 047,16 Kč |
| Unit Price without VAT: | 202,08000 Kč |
|---|---|
| Unit Price with VAT: | 244,51680 Kč |





