Similar




KAP1104E | |
|---|---|
DigiKey Part Number | EG4464-ND |
Manufacturer | |
Manufacturer Product Number | KAP1104E |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAP1104E Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.461" (11.71mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS02-254-1L-04BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS02-254-1L-04BE-ND | 12,61894 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 014 | 23,36988 Kč | 23 697,06 Kč |
| Unit Price without VAT: | 23,36988 Kč |
|---|---|
| Unit Price with VAT: | 28,27755 Kč |


